GARDENA 12040-88 GARDENA TeleCut Pro S Lopper Bypass Loppers 70cm Steel

MPN
12040-88
Brand
GARDENA
EAN-13
4066407022133
Order Code
16-3362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £44.00
10+ £41.65
50+ £41.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

GARDENA 12040-88, also known as the GARDENA TeleCut Pro S Lopper, is a precision-engineered tool designed for efficient and effective cutting of branches, featuring a robust 70 cm steel construction for enhanced durability and strength. This product, alternatively identified by 3360749, employs a bypass cutting mechanism, making it particularly suitable for professional horticultural and landscaping applications where clean cuts are essential for promoting healthy plant growth. The extended length and ergonomic design reduce user effort and enhance reach, allowing for efficient pruning of branches in higher or more challenging locations. The high-quality materials and precise engineering of the lopper ensure consistent performance and longevity in demanding work environments.
Type Loppers
Cut width 50mm
Cutting mechanism Bypass
Length 670mm

Reviews

Be the first to submit a review

Trustpilot