GARDENA 12031-88 EasyCut Lopper Bypass Loppers Black/Orange 680mm Length

MPN
12031-88
Brand
GARDENA
EAN-13
4066407023802
Order Code
16-3361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £34.00
10+ £32.20
50+ £32.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

GARDENA 12031-88 is a type of bypass lopper that measures 680 mm in length and is distinguished by its black and orange colour scheme. This product, also known by the alternate description 3360748, is engineered for precision cutting. Designed with robust, sharp blades and ergonomic handles, it ensures efficient pruning of branches and plants in horticultural and landscaping applications. The durable materials and construction offer reliable performance for both professional landscapers and dedicated gardeners seeking to maintain gardens, parks, and large green spaces. Its design facilitates clean cuts with minimal effort, making it suitable for cutting soft green wood as well as harder, mature branches.
Type Loppers
Cut width 45mm
Cutting mechanism Bypass
Length 680mm
Weight 1015g

Reviews

Be the first to submit a review

Trustpilot