GARDENA 12030-88 EasyCut Lopper Bypass Loppers Lightweight Design

MPN
12030-88
Brand
GARDENA
EAN-13
4066407022058
Order Code
16-3360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
10+ £25.92
50+ £25.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

GARDENA 12030-88 represents a robust entry in lopping tools, characterised by its lightweight design that facilitates ease of use and manoeuvrability. Engineered with precision, this product features a bypass cutting mechanism, optimised for clean cuts on live wood, making it an ideal choice for arboricultural applications, tree pruning, and general landscape maintenance. The GARDENA 12030-88, also known by alternative description 3360747, is constructed to offer durability and efficiency for professional and residential horticultural tasks, delivering consistent performance in environments that demand precise and repeatable cutting actions. Its ergonomic structure supports sustained periods of use, reducing operator fatigue while maintaining optimal control.
Type Loppers
Cut width 45mm
Cutting mechanism Bypass
Length 500mm
Weight 900g

Reviews

Be the first to submit a review

Trustpilot