GARDENA 12010-20 SlimCut Lopper Adjustable Handle Precise Non-Stick Cut

MPN
12010-20
Brand
GARDENA
EAN-13
4078500043533
Order Code
03-5740
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £46.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

GARDENA SlimCut 12010-20 Lopper is a versatile garden-cutter designed for efficient pruning. It excels at trimming tree branches, shrubs, and hedgerows. This lopper is ideal for maintaining neat and healthy garden landscapes.
Type Loppers
Cut width 28mm
Cutting mechanism Bypass
Length 1170mm
Weight 1200g

Reviews

Be the first to submit a review

Trustpilot