GARDENA 11138-20 Plus 5L Pressure Sprayer Telescopic Lance Easy Filling

MPN
11138-20
Brand
GARDENA
EAN-13
4078500052467
Order Code
03-5703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.00
10+ £40.05
50+ £39.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Gardena, the 11138-20 is a 5-litre Plus pump pressure sprayer. It features robust construction and is ideal for gardening and plant care tasks. This versatile tool is perfect for evenly distributing water, pesticides, or fertilisers.
Type Pump pressure sprayer
Capacity 5l
Material Plastic
Rack size 483 mm (19")
Weight 2.315

Reviews

Be the first to submit a review

Trustpilot