GARDENA 11120-20 Pump Pressure Sprayer 1.25L Plastic Terrace/Garden Use

MPN
11120-20
Brand
GARDENA
EAN-13
4078500051132
Order Code
03-5700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The GARDENA 11120-20 pump pressure sprayer is a 1.25-litre tool designed for precision in plant care and gardening tasks. Manufactured by Gardena, it offers easy handling and efficient spraying for watering or applying liquid treatments. Ideal for small gardens and potted plants, it ensures thorough coverage with minimal effort.
Type Pump pressure sprayer
Capacity 1.25l
Colour Black
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot