GARDENA 11114-20 Pressure Sprayer 1L Battery-Powered Brass Nozzle

MPN
11114-20
Brand
GARDENA
EAN-13
4078500052375
Order Code
03-5699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gardena 11114-20 Pressure Sprayer is a compact 1-litre sprayer designed for precise gardening tasks. Ideal for misting plants or applying liquid fertilisers, its ergonomic design ensures ease of use. This versatile tool is perfect for home gardeners who require accurate spraying for plant care.
Type Pressure sprayer
Capacity 1l
Material Plastic
Rack size 483 mm (19")
Weight 0.37

Reviews

Be the first to submit a review

Trustpilot