GARDENA 11110-20 Pressure Sprayer 0.75L Translucent with Brass Nozzle

MPN
11110-20
Brand
GARDENA
EAN-13
4078500052351
Order Code
03-5696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The GARDENA 11110-20 pressure sprayer, with a capacity of 0.75 litres, is perfect for precise watering and plant care. Manufactured by GARDENA, this durable and easy-to-use tool is ideal for gardening and light spraying tasks. The compact size ensures convenient storage and manoeuvrability around the garden.
Type Pressure sprayer
Capacity 0.75l
Material Plastic
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot