GARDENA 09889-20 ComfortCut Li Lawn Shears Li-ion Ergonomic USB-C Charged

MPN
09889-20
Brand
GARDENA
EAN-13
4078500065993
Order Code
03-5694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £108.62 £92.33
10+ £89.56
50+ £89.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 80 availableBack-order availability date - 05/10/2026

The GARDENA ComfortCut Li lawn shears, model 09889-20, features a Li-ion rechargeable battery for efficient trimming. Designed for precision, these shears deliver clean cuts ideal for maintaining garden edges and shaping small bushes. The lightweight and ergonomic design of the GARDENA 09889-20 lawn shears ensures comfortable use during extended gardening tasks.
Type Lawn shears
Cutting Width 8cm
Max. battery life 80min
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot