GARDENA 09888-20 ComfortCut Rechargeable Lawn Shears Ergonomic Battery

MPN
09888-20
Brand
GARDENA
EAN-13
4078500065856
Order Code
03-5693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £82.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/11/2026

GARDENA Comfort Rechargeable Battery Lawn Shears, model 09888-20, feature a Li-ion battery for efficient trimming. These lightweight shears are ideal for precise lawn and bush trimming tasks. Suitable for both garden enthusiasts and professionals, they ensure a neat finish to your greenery.
Type Lawn shears
Cutting Width 8cm
Knife length 12cm
Max. battery life 80min
Operating type Rechargeable battery
Technology Li-ion
Weight 600g

Reviews

Be the first to submit a review

Trustpilot