GARDENA 09885-20 Classic Li-ion Lawn Shears/Bush Trimmer Light Ergonomic

MPN
09885-20
Brand
GARDENA
EAN-13
4078500065757
Order Code
03-5690
Country of Origin
China
View Full Product Range (6)

Discontinued


The Gardena Classic Rechargeable Battery Lawn Shears feature a Li-ion battery for efficient trimming. Designed by Gardena, model 09885-20, these lawn shears are perfect for precision cutting. They are typically used for maintaining garden edges and small bushes.
Type Lawn shears
Cutting Width 8cm
Knife length 12cm
Max. battery life 50min
Operating type Rechargeable battery
Rack size 483 mm (19")
Technology Li-ion
Weight 550g

Trustpilot