GARDENA 09832-20 Easy Cut Hedge Trimmer 500W 550mm ErgoTec Handle

Image Representative of Range

GARDENA 09832-20 Easy Cut Hedge Trimmer 500W 550mm ErgoTec Handle

MPN
09832-20
Brand
GARDENA
EAN-13
4078500016582
Order Code
11-9172
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £118.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 16/11/2026

Manufactured by Gardena, the EasyCut 500/55 is an electric hedge trimmer featuring a 500 W motor with a 550 mm blade length. Designed for efficient cutting, it is ideal for shaping and maintaining medium-sized hedges and shrubs. This Elektro-Hedge trimmer is dependable for both home gardeners and professionals seeking reliable garden shears.
Type Hedge Trimmer
Blade Length 550mm
Blade Spacing 18mm
Cut width 18mm
Operating type Mains
Operating Voltage 230V
Power 500W
Weight 2.70kg

Reviews

Be the first to submit a review

Trustpilot