GARDENA 08952-20 Classic Fork 7.5cm Ergonomic Anti-Corrosion Design

MPN
08952-20
Brand
GARDENA
EAN-13
4078500023672
Order Code
03-5645
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The GARDENA 08952-20 is a hand fork with a working width of 7.50 cm, ideal for flower boxes and small garden tasks. This garden tool serves as reliable tillage equipment and is perfect for transplanting plants. As a basic garden device, it supports various planting and maintenance activities.
Type Forks
Material (bristles) Steel
Rack size 483 mm (19")
Weight 160g
Working width 7.50cm

Reviews

Be the first to submit a review

Trustpilot