GARDENA 08951-20 Classic Trowel 6cm Ergonomic Anti-Slip Handle

MPN
08951-20
Brand
GARDENA
EAN-13
4078500023658
Order Code
03-5644
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.54 £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The Gardena 08951-20 trowel has a working width of 6 cm and is made from stainless steel, offering durability and resistance to rust. Manufactured by Gardena, it is a classic hand-shovel suitable for various garden tasks. This reliable garden tool is ideal for planting, potting, and other ground-handling activities.
Type Trowel
Material (bristles) Steel
Rack size 483 mm (19")
Weight 190g
Working width 6cm

Reviews

Be the first to submit a review

Trustpilot