GARDENA 08935-20 Weeder Ergonomic Handle High-Quality Steel Corrosion-Resistant

MPN
08935-20
Brand
GARDENA
EAN-13
4078500023627
Order Code
03-5642
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The GARDENA 08935-20 Weeder is a hand-held garden device designed for efficient weed removal. It features a robust weed cutter for pulling out weeds by the root, making it particularly effective for tackling dandelions and thistles. This tool is ideal for gardeners looking to maintain tidy garden beds and lawns.
Type Weeders and Weed Control
Material (bristles) Steel
Rack size 483 mm (19")
Weight 193g

Reviews

Be the first to submit a review

Trustpilot