GARDENA 08929-20 Combisystem Trowel Ergonomic Anti-Corrosion Steel 8.5cm

MPN
08929-20
Brand
GARDENA
EAN-13
4078500023580
Order Code
03-5641
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Gardena, the Combisystem Trowel 08929-20 features a durable stainless steel construction. It is part of essential garden tools, ideal for planting and soil handling tasks. This small hand tool serves as an effective garden-helper, especially for working with plants in tight spaces.
Type Trowel
Dim (L x W x H) 383 x 87 x 58 mm
Height 58mm
Length 383mm
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 275
Width 87mm
Working width 8.50cm

Reviews

Be the first to submit a review

Trustpilot