GARDENA 08925-20 Combisystem Rake 8.5cm Ergonomic Durable Steel Design

MPN
08925-20
Brand
GARDENA
EAN-13
4078500023542
Order Code
03-5639
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Gardena small rake 08925-20, part of the Combisystem range, features a compact 8.50 cm width ideal for precise gardening tasks. Manufactured by Gardena, it is designed for tidying flower beds and small garden areas. This lightweight tool is perfect for efficiently maintaining and cultivating delicate plants and flowers.
Type Small rake
Dim (L x W x H) 378 x 88 x 88 mm
Height 88mm
Length 378mm
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 235
Width 88mm
Working width 8.50cm

Reviews

Be the first to submit a review

Trustpilot