GARDENA 08923-20 Combisystem Trowel 7cm Ergonomic Handle High-Quality Steel

MPN
08923-20
Brand
GARDENA
EAN-13
4078500023504
Order Code
03-5638
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £10.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gardena Combisystem trowel (08923-20) is a small hand tool designed for effective soil cultivation, prominently featuring tines for loosening soil. Manufactured by Gardena, it is part of a versatile range compatible with detachable handles, making it ideal for flower bed maintenance and small-scale gardening tasks. This durable cultivator helps efficiently aerate and prepare garden patches for planting.
Type Trowel
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 212g
Working width 7cm

Reviews

Be the first to submit a review

Trustpilot