GARDENA 08919-20 Combisystem Small Broom 12cm Steel Corrosion Resistant

MPN
08919-20
Brand
GARDENA
EAN-13
4078500023467
Order Code
03-5636
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.00 £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Gardena, the Small Broom 08919-20 is part of the Combisystem and features a compact design ideal for garden maintenance. This hand-held tool is perfect for sweeping leaves and debris from small areas and garden beds. Its compatibility with the combisystem ensures flexible and efficient use in various gardening tasks.
Type Small broom
Colour Black
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 227g
Working width 12cm

Reviews

Be the first to submit a review

Trustpilot