GARDENA 08909-20 Combisystem Handle Non-Slip Ergonomic Plastic Parts

MPN
08909-20
Brand
GARDENA
EAN-13
4078500049900
Order Code
03-5631
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Gardena Combisystem Grip 08909-20 is a durable and versatile gardening tool. Manufactured by Gardena, it is designed for comfortable handling and efficient work. Ideal for use in various garden maintenance tasks, such as planting or weeding.
Type Grip
Colour Black
Dim (L x W x H) 159 x 32 x 54 mm
Height 54mm
Length 159mm
Series Gardena Combisystem
Width 32mm

Reviews

Be the first to submit a review

Trustpilot