GARDENA 08883-20 Telescopic Hedge Trimmer 500W 480mm Adjustable Handle

Image Representative of Range

GARDENA 08883-20 Telescopic Hedge Trimmer 500W 480mm Adjustable Handle

MPN
08883-20
Brand
GARDENA
EAN-13
4078500016490
Order Code
11-9167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 21/07/2026

The GARDENA THS 500/48 mains telescopic hedge trimmer features a powerful 500 W electric motor and a 480 mm cutting blade. This telescopic tool is ideal for trimming tall hedges and shrubs with its adjustable handle ensuring extended reach and ease of use. Typical applications include maintaining garden borders and shaping shrubbery efficiently.
Type Pole Hedge Trimmer
Blade Length 480mm
Blade Spacing 25mm
Cut width 25mm
Operating type Mains
Operating Voltage 230V
Power 500W
Weight 4.10kg

Reviews

Be the first to submit a review

Trustpilot