GARDENA 08868-20 Mains Debrancher 720W Telescopic Bendable Safe Cutting

Image Representative of Range

GARDENA 08868-20 Mains Debrancher 720W Telescopic Bendable Safe Cutting

MPN
08868-20
Brand
GARDENA
EAN-13
4078500016483
Order Code
11-9166
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gardena 08868-20 Mains Debrancher TCS720 / 20 features a powerful 720 W motor and an adjustable telescopic rod, ideal for high and hard-to-reach branches. It includes a shoulder strap for comfortable use and can be applied for tasks such as tree pruning and branch cutting. This electric high-reach saw is perfect for both domestic gardeners and professional landscapers seeking efficient branch management.
Type Pole Saw
Blade Length 200mm
Chain Speed 13m/s
Oil tank volume 100ml
Operating type Mains
Operating Voltage 230V
Power 720W
Weight 3.90kg

Reviews

Be the first to submit a review

Trustpilot