GARDENA 08745-20 Garden Saw 300P 200mm: Straight Blade Ergonomic Grip

Image Representative of Range

GARDENA 08745-20 Garden Saw 300P 200mm: Straight Blade Ergonomic Grip

MPN
08745-20
Brand
GARDENA
EAN-13
4078500874502
Order Code
11-9163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

GARDENA's Garden saw 300 P features a 200 mm blade, suitable for precision cutting tasks. This tool is ideal for pruning branches and small trees in home gardens. The high-quality design ensures reliable and efficient performance.
Type Garden saw
Length 295mm
Operating type Manual
Saw blade length 200mm

Reviews

Be the first to submit a review

Trustpilot