GARDENA 08743-20 Garden Saw 200 P Folding 215mm Lightweight Rust-Proof

MPN
08743-20
Brand
GARDENA
EAN-13
4078500874304
Order Code
03-5628
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.30 £29.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The GARDENA Garden saw 200 P 100 mm is a versatile hand saw featuring a folding design for easy storage and a safety lock for secure use. Suitable for pruning trees and general garden maintenance, it's ideal for outdoor applications. This universal saw excels in cutting wood and other materials with precision.
Type Garden saw
Colour Blue
Dim (L x W x H) 485 x 29 x 81 mm
Height 81mm
Length 485mm
Operating type Manual
Saw blade length 100mm
Width 29mm

Reviews

Be the first to submit a review

Trustpilot