GARDENA 08742-20 Garden Folding Saw 135mm Handy Lightweight Precise

Image Representative of Range

GARDENA 08742-20 Garden Folding Saw 135mm Handy Lightweight Precise

MPN
08742-20
Brand
GARDENA
EAN-13
4078500874205
Order Code
11-9162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The GARDENA 135 P Folding Saw is a versatile hand tool designed for cutting wood with precision. Featuring a 70 mm blade, it includes a safety lock for secure handling. Ideal for garden pruning and tree maintenance, this saw is suitable for both casual and professional use.
Type Garden saw
Length 135mm
Operating type Manual
Saw blade length 70mm

Reviews

Be the first to submit a review

Trustpilot