GARDENA 08739-20 Garden Saw 315mm Blade Ergonomic Grip Rust Resistant

MPN
08739-20
Brand
GARDENA
EAN-13
4078500873901
Order Code
03-5627
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.42
10+ £33.21
50+ £33.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Gardena Combisystem Garden Saw is a versatile pruning saw featuring a chrome-plated, curved blade, ideal for cutting branches efficiently. Manufactured by Gardena, it is designed for both pull and push sawing, enhancing its usability. This hand saw is particularly suited for tree pruning and general garden maintenance tasks.
Type Garden saw
Colour Blue
Dim (L x W x H) 548 x 51 x 194 mm
Height 194mm
Length 548mm
Series Gardena Combisystem
Width 51mm

Reviews

Be the first to submit a review

Trustpilot