GARDENA 08737-20 Combisystem Saw 325mm Rust-Proof Ergonomic Handle

MPN
08737-20
Brand
GARDENA
EAN-13
4078500873703
Order Code
03-5626
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
10+ £24.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gardena Garden Saw 08737-20, part of the Gardena Combisystem, is a precision hand-saw ideal for pruning and garden maintenance. Its telescopic extension allows for effortless cutting of high branches with precision saw tooth setting. This versatile tool is commonly used for tree trimming and maintaining hedges.
Type Garden saw
Dim (L x W x H) 508 x 51 x 134 mm
Height 134mm
Length 508mm
Series Gardena Combisystem
Width 51mm

Reviews

Be the first to submit a review

Trustpilot