GARDENA 08203-29 Sprinkler Medium Lawns Dirt Filter Anti-Vandal Function

Image Representative of Range

GARDENA 08203-29 Sprinkler Medium Lawns Dirt Filter Anti-Vandal Function

MPN
08203-29
Brand
GARDENA
EAN-13
4078500820394
Order Code
11-9150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The GARDENA Sprinkler system Retractable sprinkler 18.7 mm (1/2") IT 08203-29 is a turbine retractable sprinkler designed for efficient garden irrigation. It boasts a multifunction design suitable for automatic irrigation of lawns and gardens. This versatile sprinkler is an ideal component for setting up a comprehensive lawn sprinkler system.
Type Retractable sprinkler
App compatibility No
Area type Spot
Height 0mm
Hose connection 18.7 mm (1/2") IT
Installation Method below ground
Irrigated area 200 m² (max.)
Irrigation frequency On demand
Length 0mm
Series Sprinkler system
Width 0mm

Reviews

Be the first to submit a review

Trustpilot