GARDENA 08143-20 Comfort Jet Turbine Sprinkler 75-450m² Quiet & Efficient

Image Representative of Range

GARDENA 08143-20 Comfort Jet Turbine Sprinkler 75-450m² Quiet & Efficient

MPN
08143-20
Brand
GARDENA
EAN-13
4078500814300
Order Code
11-9147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gardena 08143-20 Comfort Jet turbine sprinkler covers an area of 75 to 450 square metres. It's a multifunction sprinkler ideal for garden lawn watering and automatic irrigation systems. Typical applications include regular garden irrigation and lawn maintenance.
Type Jet turbine sprinkler
Area type Circular
Height 0mm
Hose connection Hose connector
Irrigated area 75 - 450m²
Length 0mm
Width 0mm

Reviews

Be the first to submit a review

Trustpilot