GARDENA 07833-20 Pond Hose 20m Black Ribbed Flexible 38mm Dia PE Material

MPN
07833-20
Brand
GARDENA
EAN-13
4078500783309
Order Code
03-5602
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £111.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The GARDENA 07833-20 Pond hose is a durable garden hose measuring 20 metres in length, ideal for pond installations. Manufactured by GARDENA, it is designed to be robust and reliable. Typically used for pond drainage and water features, it ensures efficient water management in garden settings.
Type Pond hose
Length 20m
Diameter 38mm
Factory colour Black
Hose connection 38 mm (1 1/2") Ø
Material (details) PE

Reviews

Be the first to submit a review

Trustpilot