GARDENA 07830-20 Pond Hose 25m Black Flexible PE Material 19mm Diameter

MPN
07830-20
Brand
GARDENA
EAN-13
4078500783002
Order Code
03-5599
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £105.67 £97.05
10+ £94.14
50+ £93.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Gardena 07830-20 Pond hose is a durable and reliable 25 m garden hose ideal for water features. Its robust construction ensures longevity and efficiency in transferring water to and from your pond. This black pond hose is perfect for maintaining garden ponds and other outdoor water systems.
Type Pond hose
Length 25m
Diameter 19mm
Factory colour Black
Hose connection 19 mm (3/4") Ø
Material (details) PE

Reviews

Be the first to submit a review

Trustpilot