GARDENA 07333-20 Ball Valve Tap 1 Hose Connect 19 mm Silver/Red

Image Representative of Range

GARDENA 07333-20 Ball Valve Tap 1" Hose Connect 19 mm Silver/Red

MPN
07333-20
Brand
GARDENA
EAN-13
4078500733304
Order Code
11-9140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.00
10+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The GARDENA 07333-20 Ball Valve Tap features a robust metal construction for durability, with a 1-inch hose connection and a 19 mm (3/4 inch) diameter. This silver and red ball valve is ideal for garden and garage use due to its reliable ball-valve mechanism. It enables efficient water control, making it perfect for various irrigation and domestic applications.
Type Ball valve tap
Colour Silver, Red
External thread 1"
Hose connection 19 mm (3/4") Ø
Material Metal

Reviews

Be the first to submit a review

Trustpilot