GARDENA 07273-20 Brass Reducer Nipple 47.81mm OT 39.0mm IT Brass

Image Representative of Range

GARDENA 07273-20 Brass Reducer Nipple 47.81mm OT 39.0mm IT Brass

MPN
07273-20
Brand
GARDENA
EAN-13
4078500727303
Order Code
11-9116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.45
10+ £5.08
50+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The GARDENA 07273-20 Brass Reducer Nipple is designed for connecting pipes with different diameters, featuring an external thread of 47.81 mm (1 1/2") and an internal thread of 39.0 mm (1 1/4"). Made of durable brass, this threaded nipple is suitable for use in plumbing and irrigation systems. It is commonly used as a pipe connector adapter to ensure a secure and watertight fit between varying pipe sizes.
Type Reducer nipple
Material Brass

Reviews

Be the first to submit a review

Trustpilot