GARDENA 07271-20 Brass Reducer Nipple 33.3mm External 26.5mm Internal

Image Representative of Range

GARDENA 07271-20 Brass Reducer Nipple 33.3mm External 26.5mm Internal

MPN
07271-20
Brand
GARDENA
EAN-13
4078500727105
Order Code
11-9114
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The GARDENA Brass Reducer Nipple 07271-20 is a fitting made from durable brass featuring an external thread of 33.25 mm (1 inch) and an internal thread of 24.2 mm (3/4 inch). This adapter is useful for connecting pipes with different thread sizes, accommodating both larger garden hoses and smaller tubing for a seamless flow. Ideal for garden irrigation systems, it ensures a secure and leak-proof connection between various threaded components.
Type Reducer nipple
Material Brass

Reviews

Be the first to submit a review

Trustpilot