GARDENA 07260-20 Brass Nipple 26.44mm 3/4 OT Pipe Thread for Pumps

Image Representative of Range

GARDENA 07260-20 Brass Nipple 26.44mm 3/4" OT Pipe Thread for Pumps

MPN
07260-20
Brand
GARDENA
EAN-13
4078500726009
Order Code
11-9106
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    26.44 mm (3/4") OT 33.25mm (1") OT
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Gardena's 07260-20 Brass Nipple is a pipe-threaded connector with a 26.44 mm (G 3/4) size, ideal for joining pipes. Made from durable brass, it ensures a reliable and long-lasting connection. Typically used in plumbing and garden hose systems, this adapter facilitates smooth water flow and connectivity.
Type Nipple
Hose connection 26.44 mm (3/4") OT
Material Brass

Reviews

Be the first to submit a review

Trustpilot