GARDENA 07212-20 Brass Pipe Clamp 32mm Securely Fastens Hoses

Image Representative of Range

GARDENA 07212-20 Brass Pipe Clamp 32mm Securely Fastens Hoses

MPN
07212-20
Brand
GARDENA
EAN-13
4078500721202
Order Code
11-9096
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Hose connection:

    20 mm (3/4") Ø 25 mm (1") Ø 32 mm (1 1/4") Ø
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.20 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gardena brass pipe clamp 07212-20, with a 32 mm (1 1/4") diameter, provides robust support for pipe installations. It is ideal for securing pipes in both domestic and industrial settings, ensuring stability and reducing vibrations. Made from durable brass, it is designed for long-term resilience and corrosion resistance.
Type Pipe clamp
Hose connection 32 mm (1 1/4") Ø
Material Brass

Reviews

Be the first to submit a review

Trustpilot