GARDENA 07196-20 Hose Clamp Steel 70-90mm Galvanised 2 Pieces

Image Representative of Range

GARDENA 07196-20 Hose Clamp Steel 70-90mm Galvanised 2 Pieces

MPN
07196-20
Brand
GARDENA
EAN-13
4078500719605
Order Code
03-5596
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.55
50+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The GARDENA 07196-20 hose clamp set includes two steel clamps designed for securing hoses with a bundle diameter ranging from 70 mm to 90 mm. The durable construction ensures reliable performance in gardening and irrigation systems. Manufactured by GARDENA, these clamps are essential for maintaining secure connections in various hose setups.
Type Hose clamp
Bundle diameter (min.) 70mm
Bundle Ø (max.) 90mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot