GARDENA 07192-20 Hose Clamp Steel 20-32mm Range 2 Pcs Zinc-plated

Image Representative of Range

GARDENA 07192-20 Hose Clamp Steel 20-32mm Range 2 Pcs Zinc-plated

MPN
07192-20
Brand
GARDENA
EAN-13
4078500719209
Order Code
03-5592
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Gardena 07192-20 hose clamp is constructed from zinc-plated steel, providing a durable solution for securing hoses. It is adjustable, accommodating bundle diameters between 20 mm and 32 mm. Ideal for gardening and irrigation applications, this pack contains 2 hose clamps.
Type Hose clamp
Bundle diameter (min.) 20mm
Bundle Ø (max.) 32mm
Material Zinc-plated steel

Reviews

Be the first to submit a review

Trustpilot