GARDENA 07110-20 Brass Lock Claw Coupling 39.0 mm Threaded Piece

Image Representative of Range

GARDENA 07110-20 Brass Lock Claw Coupling 39.0 mm Threaded Piece

MPN
07110-20
Brand
GARDENA
EAN-13
4078500711005
Order Code
11-9062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Gardena 07110-20 brass lock claw coupling features a threaded piece jaw coupler with a size of 39.0 mm (1 1/4") IT. It is designed for secure connections in irrigation and water supply systems. This durable fitting is ideal for garden and industrial hose applications.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot