GARDENA 07108-20 Brass Jaw Coupler 24.2 mm G3/4 Threaded Connect Piece

Image Representative of Range

GARDENA 07108-20 Brass Jaw Coupler 24.2 mm G3/4 Threaded Connect Piece

MPN
07108-20
Brand
GARDENA
EAN-13
4078500710800
Order Code
11-9060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.25
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Gardena Brass Lock claw coupling is a durable hose coupler designed for reliable water connections. With a 3/4 inch threaded piece, this coupling ensures a secure fit for quick coupling-water hose applications. It is ideal for use in garden watering systems where robust and leak-proof connections are essential.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot