GARDENA 07106-20 Brass Lock Claw Coupling 18.7 mm (1/2) IT Threaded

Image Representative of Range

GARDENA 07106-20 Brass Lock Claw Coupling 18.7 mm (1/2") IT Threaded

MPN
07106-20
Brand
GARDENA
EAN-13
4078500710602
Order Code
11-9059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The GARDENA 07106-20 is a brass lock claw coupling designed for secure connections in garden hoses. Featuring a 1/2 inch thread, it is ideal for quick coupling with water hoses. This durable and reliable component is perfect for both residential and professional gardening tasks.
Type Lock claw coupling - threaded piece
Height 0mm
Length 0mm
Material Brass
Width 0mm

Reviews

Be the first to submit a review

Trustpilot