GARDENA 05412-20 Replacement spool for EasyTrim Grass Trimmer Accessories

MPN
05412-20
Brand
GARDENA
EAN-13
4066407024564
Order Code
16-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

GARDENA 05412-20, also referred to as 3360694, is a replacement spool designed for the EasyTrim range of grass trimmers, ensuring sustained performance and efficiency in garden maintenance tasks. This product features a high-durability nylon line that facilitates precise cutting action, essential for trimming and edging grass areas with accuracy. The spool is engineered for seamless integration with compatible GARDENA trimmers, allowing for straightforward installation and reliable operation. Suitable for both domestic gardens and light commercial landscaping projects, it contributes to the effective upkeep of lawns and green spaces, addressing the needs of users who require dependable trimming components.
Type Replacement spool
Product Type Replacement spool
Twine length 2.5m
Twine Thickness 1.6mm

Reviews

Be the first to submit a review

Trustpilot