GARDENA 05306-20 Replacement Spool For Easy Cut Li-18/23R 10m Filament

Image Representative of Range

GARDENA 05306-20 Replacement Spool For Easy Cut Li-18/23R 10m Filament

MPN
05306-20
Brand
GARDENA
EAN-13
4078500530606
Order Code
11-9048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The GARDENA 05306-20 Replacement spool is a grass trimmer accessory suitable for the Gardena EasyCut Li-18/23R and SmallCut 300 models. It features durable filament, ideal for maintaining lawn edges and tidy trimming tasks. This replacement spool ensures efficient operation of your lawn trimmer for precise garden maintenance.
Type Replacement spool
Colour Grey
Twine length 10m
Twine Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot