GARDENA 04087-20 Replacement Blades 9-piece Set for Robotic Lawnmowers

Image Representative of Range

GARDENA 04087-20 Replacement Blades 9-piece Set for Robotic Lawnmowers

MPN
04087-20
Brand
GARDENA
EAN-13
4078500408707
Order Code
11-9044
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £21.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Gardena 04087-20 replacement blade set includes nine blades to maintain optimal performance in Gardena robotic lawn mowers. Suitable for a range of models including the R40Li, R70Li, Sileno, and Sileno+, these blades ensure precise and efficient grass trimming. Essential for maintaining a manicured lawn, these spare parts are perfect for any gardener looking to keep their robotic lawn mower in top condition.
Type Replacement blade
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot