GARDENA 04029-20 Grass Catcher Basket 49L Lightweight Foldable

GARDENA 04029-20 Grass Catcher Basket 49L Lightweight Foldable

MPN
04029-20
Brand
GARDENA
EAN-13
4078500402903
Order Code
11-9042
Country of Origin
Czech Republic

Discontinued


The GARDENA 04029-20 Lawn Mower Grass Catcher is a grass-collecting accessory designed specifically for reel mowers. This durable grass catcher basket efficiently traps and stores grass clippings, ensuring a tidy lawn without manual raking. Ideal for garden care, it seamlessly attaches to hand lawn mowers, enhancing the grass collection process.
Type Lawn mower grass catcher
Collector 49l
Rack size 483 mm (19")
Suitable For All GARDENA Reel mower
Weight 1.3kg

Trustpilot