GARDENA 03723-20 Combi system 130cm Wood Handle FSC-Certified Ashwood

Image Representative of Range

GARDENA 03723-20 Combi system 130cm Wood Handle FSC-Certified Ashwood

MPN
03723-20
Brand
GARDENA
EAN-13
4078500372305
Order Code
11-9037
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.46 £14.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Gardena wood handle 03723-20 is a 130 cm extension designed for the Gardena Combisystem. Made of durable wood, it is used as a holder for various garden tools and devices. This handle provides stability and efficiency for tasks like sweeping and other gardening activities.
Type Wood handle
Material Wood
Max. Length 130cm
Rack size 483 mm (19")
Series Gardena Combisystem

Reviews

Be the first to submit a review

Trustpilot