GARDENA 03719-20 Combisystem Telescopic Handle 1.45m For All Devices

MPN
03719-20
Brand
GARDENA
EAN-13
4078500042697
Order Code
03-5510
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 04/12/2026

The Gardena Telescopic Handle 03719-20 is a versatile tool designed for the Combisystem, extending up to 1.45 metres for easy reach. Manufactured by Gardena, this handle enhances gardening efficiency and ergonomics. Typical applications include reaching and tending to taller plants and hedges.
Type Telescopic Handle
Dim (L x W x H) 900 x 50 x 55 mm
Height 55mm
Length 900mm
Length (min.) 0.9mm
Material Aluminium
Max. Length 1.45m
Rack size 483 mm (19")
Series Gardena Combisystem
Width 50mm

Reviews

Be the first to submit a review

Trustpilot