GARDENA 03609-20 Combisystem Deck Broom 32cm Impact-Resistant Bristles

MPN
03609-20
Brand
GARDENA
EAN-13
4078500033701
Order Code
03-5506
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
10+ £17.10
50+ £16.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Gardena Combisystem Deck Broom 03609-20 is a versatile cleaning device with a 32 cm plastic brush, ideal for sweeping garden terraces and balconies. Manufactured by Gardena, this broom effectively cleans outdoor spaces with its durable design. It's perfect for removing dirt and debris from decks and patios.
Type Deck broom
Colour Blue
Material Plastic
Rack size 483 mm (19")
Series Gardena Combisystem
Working width 32cm

Reviews

Be the first to submit a review

Trustpilot