GARDENA 03565-20 Foliage Collector Eco-Friendly Hands-Free Leaf Sweeping

MPN
03565-20
Brand
GARDENA
EAN-13
4078500048675
Order Code
03-5502
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £130.84 £130.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 19/07/2026

The Gardena 03565-20 Leaf Sweeper efficiently gathers leaves and debris, making garden maintenance easier. Manufactured by Gardena, this tool is designed for optimal functionality and convenience. It is typically used for clearing lawns, driveways, and patios.
Type Leaf sweeper
Dim (L x W x H) 1580 x 660 x 760 mm
Height 760mm
Length 1580mm
Rack size 483 mm (19")
Width 660mm

Reviews

Be the first to submit a review

Trustpilot