GARDENA 03218-20 Combi system Hoe 7.5cm Dual-Sided for Versatile Gardening

Image Representative of Range

GARDENA 03218-20 Combi system Hoe 7.5cm Dual-Sided for Versatile Gardening

MPN
03218-20
Brand
GARDENA
EAN-13
4078500321808
Order Code
11-9018
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Working width:

    7.50cm 9cm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.47 £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gardena Combisystem Hoe, model 03218-20, is a versatile garden tool designed for efficient weeding and soil cultivation. Made from durable steel, its straight-hoe design makes it suitable for precision work in tight spaces. Ideal for gardening enthusiasts, this hand grubber effortlessly connects to the Gardena Combisystem handle for easy use.
Type Hoe
Rack size 483 mm (19")
Series Gardena Combisystem
Weight 0.332
Working width 7.50cm

Reviews

Be the first to submit a review

Trustpilot